PHOENIX CONTACT3042816Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 1 POS Spring Cage ST Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Spring Cage | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 105 | |
| 4.2 | |
| 21 | |
| 6.2 | |
| 41.5 | |
| Gray | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this spring cage 3042816 PCB terminal block from Phoenix Contact. This F connector has a single F contact. It has a maximum voltage rating of 800 V. It has a straight body orientation. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 32 A. This product is 21 mm long, 41.5 mm tall and 6.2 mm deep. Its wire is 10-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

