PHOENIX CONTACT3043043Steckverbinder, Klemmenblöcke

Conn PC Terminal Block F 1 POS Spring Cage ST Cable Mount 24A

Ideal for testing purposes this spring cage 3043043 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has a single F contact. It has a maximum voltage rating of 500 V. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 24 A. 3043043 is housed in polyamide. Its wire is 12-28 AWG.

Import TariffMay apply to this part

100 Stück: morgen versandbereit

    Total1,49 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2538+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Polen
      • In Stock: 100 Stück
      • Price: 1,4915 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.