25-50% Rabatt
PHOENIX CONTACT3044077Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| Screw | |
| 24 | |
| 1000V | |
| -60 | |
| 110 | |
| 7.398 | |
| 5.2 | |
| 47.7 | |
| Brown | |
| Cable Mount |
Joining multiple circuits is easy with this feed-through terminal block 3044077 PCB terminal block from Phoenix Contact. This device has a maximum current rating of 20 A. It uses the screw termination method. Its wire is 12-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

