PHOENIX CONTACT3044526Steckverbinder, Klemmenblöcke
Conn Feed-Through Modular Terminal Block F 3 POS Screw T DIN Rail 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| 24 | |
| 500V | |
| -60 | |
| 110 | |
| 11.354 | |
| 57.8 | |
| 5.2 | |
| 55 | |
| Blue | |
| T DIN Rail |
Perfect for troubleshooting this feed-through modular terminal blocks 3044526 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 3 F contacts. This is a 3-row connector. It has a female type gender. It has a maximum voltage rating of 500 V. 3044526 is housed in polyamide. This device has a maximum current rating of 30 A. This product is 57.8 mm long, 55 mm tall and 5.2 mm deep. Its wire is 12-26 AWG. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

