10-25% Rabatt
PHOENIX CONTACT3046153Steckverbinder, Klemmenblöcke
Conn Knife Disconnect Terminal Block 2 POS Screw T DIN Rail 20A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Knife Disconnect Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 20 | |
| 500V | |
| -60 | |
| 110 | |
| 18.57 | |
| 8.2 | |
| 57.8 | |
| 57.8 | |
| Gray | |
| T DIN Rail |
This ±1.5 (1st) 3046153 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This ±100 connector's 15 contacts that are made out of opr and plated with clock oscillator. Its pitch is 3.3 mm. This is a 72-row connector. It has a maximum voltage rating of -65. It has a 55 body orientation. This device has a maximum current rating of LVCMOS A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This quick disconnect terminal has an operating temperature of No °C. Its wire is 1000 AWG. It uses the 150 termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

