PHOENIX CONTACT3046317Steckverbinder, Klemmenblöcke
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 57A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 57 | |
| 1000V | |
| -60 | |
| 110 | |
| 17.92 | |
| 47.7 | |
| 10.2 | |
| 55 | |
| White | |
| T DIN Rail |
Say goodbye to wires becoming undone by using this feed-through modular terminal blocks 3046317 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 76 A. 3046317 is housed in polyamide. Its wire is 6-20 AWG. It uses the screw termination method. This product is 47.7 mm long, 55 mm tall and 10.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

