PHOENIX CONTACT3046320Steckverbinder, Klemmenblöcke
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 57A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Universal Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 57 | |
| 1000V | |
| -60 | |
| 110 | |
| 17.73 | |
| 46.9 | |
| 10.2 | |
| 55 | |
| Black | |
| T DIN Rail |
Keep your connections strong with this universal terminal blocks 3046320 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 F contacts. This is a 2-row connector. It has a maximum voltage rating of 1000 V. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 76 A. 3046320 is housed in polyamide. This product is 46.9 mm long, 55 mm tall and 10.2 mm deep. Its wire is 6-20 AWG. It uses the screw termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

