PHOENIX CONTACT3047099Steckverbinderzubehör
Conn Accessories, Reducing Bridge M 2 POS 11mm ST
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Reducing Bridge | |
| Copper | |
| Red | |
| -60 | |
| 105 | |
| 40.9 | |
| 18.1 | |
| 3 |
Looking to design components in parallel or series within your circuit? The 3047099 connector from Phoenix Contact is your solution. This M connector has 2 M contacts. It has a male type gender. It has a straight body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

