PHOENIX CONTACT3049123Steckverbinder, Klemmenblöcke
Conn Feed-Through Modular Terminal Block F 2 POS Bolt T DIN Rail 41A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| Bolt | |
| 41 | |
| 1000V | |
| -60 | |
| 110 | |
| 37.18 | |
| 66 | |
| 16.3 | |
| 58.5 | |
| Blue | |
| T DIN Rail |
Perfect for troubleshooting this feed-through modular terminal blocks 3049123 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 1000 V. 3049123 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-26 AWG. It uses the screw termination method. This product is 66 mm long, 58.5 mm tall and 16.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

