PHOENIX CONTACT3056938Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block 1 POS ST Panel Mount 18A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 1 | |
| 1 | |
| 2 | |
| Straight | |
| 18 | |
| 800V | |
| -40 | |
| 100 | |
| 8.66 | |
| 30 | |
| 46 | |
| 8.1 | |
| Gray | |
| Panel Mount |
Need to ensure strong connections between circuits? This feed-through terminal block 3056938 PCB terminal block from Phoenix Contact will do just that! It has a straight body orientation. This device has a maximum current rating of 18 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

