Bourns3057L-1-201Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound Trimmer 200 Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200 | |
| 5% | |
| 1 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±50 | |
| Lin | |
| Lead Wire | |
| Side | |
| 2.92 | |
| 22(Elec) | |
| 1 | |
| 7920 | |
| 22 | |
| 200 | |
| Bag | |
| 33.22 | |
| 4.83 | |
| 8 | |
| 2.83 |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3057L-1-201 potentiometer from Bourns is your solution! This dependable part has a power rating of 1 W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 33.22 mm long, 8 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 150 °C. The 3057L-1-201 part has a lead wire termination style. This device utilizes wirewound technology. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

