Reduced Price
PHOENIX CONTACT3058130Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 32 | |
| 800V | |
| -60 | |
| 105 | |
| 12 | |
| 53.3 | |
| 9 | |
| 37 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Easily mend a cutoff point in a circuit by using this feed-through terminal block 3058130 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 800 V. 3058130 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 53.3 mm long, 37 mm tall and 9 mm deep. Its wire is 10-26 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

