Bourns3059Y-1-503LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 400 | |
| 1 | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.92 | |
| 22(Elec) | |
| 1 | |
| 7920 | |
| 200 | |
| Tube | |
| 33.22 | |
| 4.83 | |
| 8 | |
| 2.83 | |
| Through Hole |
This 3059Y-1-503LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This part has a power rating of 1 W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3059Y-1-503LF part has a pin termination style. This product is 33.22 mm long, 8 mm tall and 4.83 mm deep. It has a tolerance of 10%. This device is made with cermet technology. This part has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

