Honeywell308N10KZWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Log | |
| J-Hook | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| Panel Mount |
Optimize functionality in your circuit by placing this 308N10KZ potentiometer from Honeywell at critical points. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.5 (1/2) W. It has a tolerance of 10%. This device is made with conductive plastic technology. The 308N10KZ part has a j-hook termination style. This product is 12.7 mm deep. This part has an operating temperature of -40 to 120 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

