TE Connectivity30997Steckverbinderanschlüsse
Ring Tongue Terminal 22AWG Copper 19.69mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| 4.82 | |
| Tin | |
| 22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 19.69 | |
| 7.92 |
The ring tongue terminal 30997 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 19.69 mm long and 7.92 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

