Honeywell309NPC1KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 350 | |
| 1 | |
| Cermet | |
| -40 | |
| 150 | |
| Lin | |
| Pin | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 25000 | |
| 1 | |
| 46.74 | |
| 12.7 | |
| 13.34 | |
| Panel Mount/Through Hole |
Optimize functionality in your circuit by placing this 309NPC1K potentiometer from Honeywell at critical points. This durable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. This part has an operating temperature of -40 to 150 °C. The 309NPC1K part has a pin termination style. This product is 46.74 mm long, 13.34 mm tall and 12.7 mm deep. This device is made with cermet technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

