ProTek Devices30KPA180CA-LFÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 180V 30KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 200 | |
| 291 | |
| 180 | |
| 104 | |
| 10 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| 8000 | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| 2 |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 30KPA180CA-LF TVS diode from ProTek Devices. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 291 V and minimum breakdown voltage is 200 V. Its peak pulse power dissipation is 30000 W. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

