Littelfuse30KPA28AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 28V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.28 | |
| 50 | |
| 28 | |
| 606 | |
| 5000 | |
| 50 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
This 30KPA28A TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 5000 μA. Its test current is 50 mA. This device's maximum clamping voltage is 50 V and minimum breakdown voltage is 31.28 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

