Littelfuse30KPA33CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 33V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 36.9 | |
| 58.5 | |
| 33 | |
| 517.9 | |
| 10000 | |
| 50 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 30KPA33CA TVS diode from Littelfuse. Its test current is 50 mA. This device's maximum clamping voltage is 58.5 V and minimum breakdown voltage is 36.9 V. Its maximum leakage current is 10000 μA. Its peak pulse power dissipation is 30000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

