Littelfuse30KPA36AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 36V 30KW 2-Pin Case P-600 T/R

This 30KPA36A TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 61.8 V and minimum breakdown voltage is 40.2 V. Its test current is 50 mA. Its maximum leakage current is 5000 μA. Its peak pulse power dissipation is 30000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

Auf Lager: 461 Stück

Regional Inventory: 305

    Total11,07 €Price for 1

    305 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      305
      Country Of origin:
      China
         
      • Price: 11,0699 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 305 Stück
      • Price: 11,0699 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2425+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 156 Stück
      • Price: 11,5464 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.