ProTek Devices30KPA36CA-LFÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 36V 30KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 40 | |
| 61.8 | |
| 36 | |
| 485 | |
| 2000 | |
| 50 | |
| 30000 | |
| -55 | |
| 175 | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| 2 | |
| Leitungsform | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 30KPA36CA-LF TVS diode from ProTek Devices. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 61.8 V and minimum breakdown voltage is 40 V. Its maximum leakage current is 2000 μA. Its test current is 50 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

