Vishay30LVSD10-RKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.001uF 400VAC/300VAC Y5U 20%( 8.4 X 5mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 400VAC|300VAC | |
| Y5U | |
| Disc | |
| Radial | |
| 6.4 | |
| X1/Y2 | |
| 8.4 X 5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 8.4(Max) | |
| 5(Max) | |
| 11.6(Max) | |
| Through Hole |
With the ceramic disc 30LVSD10-R single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 400 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The 30LVSD10-R high frequency capacitor has a radial termination style. Its capacitance value is 0.001uF. It has a tolerance of 20%. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. This product is 5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

