50-75% Rabatt
Littelfuse30R135UUPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 1.35 | |
| 2.7 | |
| 0.04 | |
| 0.13 | |
| 0.8 | |
| 7.3@6.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.9 X 3 X 13.5 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 8.9(Max) | |
| 3(Max) | |
| 13.5(Max) | |
| 13.5(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this 30R135UU positive temperature coefficient device from Littelfuse, without the need to replace any fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 8.9(Max) mm long, 13.5(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

