10-25% Rabatt
Littelfuse30R250UUPTC, rückstellbare Sicherung
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 2.5 | |
| 5 | |
| 0.02 | |
| 0.07 | |
| 1.2 | |
| 10.3@12.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.4 X 3 X 18.3 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 11.4(Max) | |
| 3(Max) | |
| 18.3(Max) | |
| 18.3(Max) | |
| Through Hole |
Resuming operation after a fuse burns out has never been more convenient with this 30R250UU PTC resettable fuse from Littelfuse! This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 11.4(Max) mm long, 18.3(Max) mm tall and 3(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

