Littelfuse30R500UFPTC, rückstellbare Sicherung
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 5 | |
| 10 | |
| 0.01 | |
| 0.05 | |
| 3 | |
| 14.5@25A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 14 X 3 X 25.6 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 14(Max) | |
| 3(Max) | |
| 25.6(Max) | |
| 25.6(Max) | |
| Through Hole |
This 30R500UF PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 14(Max) mm long, 25.6(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.2(typ) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

