Meist Gekauft
Littelfuse30R900UHPTC, rückstellbare Sicherung
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC 40A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 31.6mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 9 | |
| 18 | |
| 0.005 | |
| 0.02 | |
| 4.2 | |
| 20@40A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 24.1 X 3 X 31.6 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 24.1(Max) | |
| 3(Max) | |
| 31.6(Max) | |
| 31.6(Max) | |
| Through Hole |
This 30R900UH positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(typ) mm. This product is 24.1(Max) mm long, 31.6(Max) mm tall and 3(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

