TE Connectivity30VSK6Starkstromleitungsfilter
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RFI | |
| 30 | |
| 1.25 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Threaded Stud | |
| -10 | |
| 40 | |
| 125 | |
| 101.6 | |
| 69.85 |
This 30VSK6 power line filter from TE Connectivity has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 30. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 30VSK6 power line filter has a threaded stud termination style. This product is 125 mm long, 69.85 mm tall and 101.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

