PRECI-DIP SA310-87-115-41-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 15 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 15 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| 38.1 | |
| 2.54 | |
| 4.2 | |
| 3.17 | |
| Through Hole |
Use this socket strip 310-87-115-41-001101 connector from Precidip when board-to-board interconnects is required. This SKT connector's 15 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 310-87-115-41-001101 is housed in black polychlorinated terphenyl. This product is 38.1 mm long, 4.2 mm tall and 2.54 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

