PHOENIX CONTACT3100062Steckverbinder, Klemmenblöcke

Conn Thermoelectric Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 1A

Ideal for testing purposes this thermoelectric terminal blocks 3100062 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 2-row connector. This device has a maximum current rating of 10 A. 3100062 is housed in polyamide. This product is 46 mm long, 47.5 mm tall and 10.4 mm deep. Its wire is 12-28 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 11,977 €
    1. 1+11,977 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.