Mill-Max3101-1-00-15-00-00-08-0Steckverbinder, Kontakt
Contact PIN Solder ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 5.62 | |
| 1.78 | |
| 1.78 | |
| Swage Mount |
This specially engineered 3101-1-00-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.62 mm long, 1.78 mm tall and 1.78 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
