Meist Gekauft
Mill-Max3102-2-00-01-00-00-08-0Steckverbinder, Kontakt
Contact PIN Solder ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.37 | |
| 1.78 | |
| 1.78 | |
| Swage Mount |
Have a wire which needs to be connected to something? This 3102-2-00-01-00-00-08-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.37 mm long, 1.78 mm tall and 1.78 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
