TE Connectivity31088Steckverbinderanschlüsse
Ring Tongue Terminal 22AWG Copper 11.4mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.14 | |
| Tin | |
| 22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 11.4 | |
| 5.54 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 31088 wire terminal from TE Connectivity in your design. This product is 11.4 mm long and 5.54 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

