TE Connectivity31091Steckverbinderanschlüsse
Ring Tongue Terminal 22AWG Copper 11.4mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 11.4 | |
| 5.54 | |
| Cable Mount |
Using the ring tongue terminal 31091 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 11.4 mm long and 5.54 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

