Glenair310HJ001NF23Schrumpfbalgenadapter
90° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 34.8 | |
| 23 | |
| 90° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable |
This 310HJ001NF23 heat shrink boot from Glenair will take of the strain from the cable connection as well as add an extra layer of protection. Its shell size is 23. This product has a diameter of 40.6 mm. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

