Glenair310HS001M13Schrumpfbalgenadapter
O-Ring Sealed Shrink Boot Adapter 180° 13 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12.5 | |
| 13 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 | |
| O-Ring Sealed Shrink Boot Adapter |
Easily retain signal integrity with this specially engineered 310HS001M13 shrink boot adapter from Glenair which is attached to the tail end of a connector to provide structural support as well as EMI radiation shielding. Its shell size is 13. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product has a diameter of 23.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

