Glenair310HS001M19Schrumpfbalgenadapter
180° 19 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 19.5 | |
| 19 | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 |
Look no further, this 310HS001M19 heat shrink boot from Glenair will protect and relieve your connection. Its shell size is 19. This product has a diameter of 34.5 mm. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

