Lumberg3111 03 GSteckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-23AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| 5 | |
| -25 | |
| 100 | |
| Reel | |
| 13.1 | |
| 3.4 | |
| 2.7 | |
| 20-23 | |
| Cable Mount |
This 3111 03 G connector contact from Lumberg will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -25 °C to 100 °C. This product is 13.1 mm long, 2.7 mm tall and 3.4 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

