TE Connectivity31123Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper 25.5mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 10-12 | |
| 170 | |
| Non-Insulated | |
| Box | |
| 25.5 | |
| 13.49 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal 31123 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 25.5 mm long and 13.49 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

