Belden3114 03Einzeladersteckverbinder, Gehäuse
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 250VAC | |
| 1000 | |
| -25 | |
| 100 | |
| Bulk | |
| 10 | |
| 15.9 | |
| Cable Mount |
This 3114 03 discrete wire housing from Lumberg has secure locking mechanisms when used for larger power applications. This PL connector has 3 PL contacts. It has a straight body orientation. Its pitch is 2.5 mm. It has a plug type gender. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. This product comes packaged in bulk, so the parts will be stored loosely. 3114 03 is housed in polybutylene terephthalate. This rectangle connector has an operating temperature of -25 to 100 °C. This product is 10 mm long and 15.9 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

