Mill-Max3117-2-00-15-00-00-08-0Steckverbinder, Kontakt
Contact PIN Solder ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.39 | |
| 1.52 | |
| 1.52 | |
| Swage Mount |
This specially engineered 3117-2-00-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 7.39 mm long, 1.52 mm tall and 1.52 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
