Glenair311HS001NF1703Schrumpfbalgenadapter
Low Profile Lamp-Base Thread EMI/RFI Adapter 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9.5 | |
| 17 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Low Profile Lamp-Base Thread EMI/RFI Adapter | |
| 31.2 |
Easily retain signal integrity with this specially engineered 311HS001NF1703 shrink boot adapter from Glenair which is attached to the tail end of a connector to provide structural support as well as EMI radiation shielding. Its shell size is 17. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

