Mill-Max3124-2-00-15-00-00-08-0Steckverbinder, Kontakt
Contact PIN Solder ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 24.94 | |
| 1.78 | |
| 1.78 | |
| Swage Mount |
Make the perfect wired connection with this 3124-2-00-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.94 mm long, 1.78 mm tall and 1.78 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
