TE Connectivity31895Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 16-22AWG Copper Red 27.38mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| 7.93 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 27.38 | |
| 11.91 | |
| Red | |
| Cable Mount |
Using the pidg ring tongue terminal 31895 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. Its wire is 16-22 AWG. This product is 27.38 mm long and 11.91 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

