PHOENIX CONTACT3190577Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 17-20AWG Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| PIN | |
| Crimp | |
| Straight | |
| 12 | |
| Bulk | |
| 0.329 | |
| 24.9 | |
| 17-20 | |
| Cable Mount |
This 3190577 connector contact from Phoenix Contact is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 17-20 AWG. This product is 24.9 mm long. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

