TE Connectivity31939Steckverbinderanschlüsse
Splice Terminal 10-12AWG Copper 23.39mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Right Angle | |
| Tin | |
| 10-12 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 23.39 | |
| Cable Mount |
Look no further than the splice terminal 31939 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 23.39 mm long. Its wire is 10-12 AWG.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

