Honeywell31EN11-6Begrenzungsschalter
Switch Limit N.O./N.C. DPDT Top Rotary Roller Lever Panel Mount 5A 28VDC 111.21N Rotary Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Enclosed | |
| Top Rotary Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| DPDT | |
| 5@28VDC | |
| 1000 | |
| 1000Vrms | |
| 25000 | |
| 25000 | |
| 111.21 | |
| Panel Mount | |
| Wire Lead | |
| 13° | |
| -54 | |
| 85 | |
| 269.32 | |
| 60.33 | |
| 25.4 | |
| 86.61 |
This enclosed 31EN11-6 limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. This device has a maximum current rating of 5 A @ 28VDC. It has a DPDT configuration. 31EN11-6 is housed in stainless steel. This limit switch has an operating temperature range of -54 °C to 85 °C. The 31EN11-6 limit switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 60.33 mm long, 86.61 mm tall and 25.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

