Grayhill32-01-4-GYRADruckknopfschalter
Switch Push Button N.O./N.C. DPST Round Plunger 0.15A 28VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPST | |
| Round Plunger | |
| N.O./N.C. | |
| 0.15@28VDC | |
| 1000VAC | |
| 1000 | |
| 25 | |
| 100000 | |
| Black | |
| 2.29 | |
| 2 | |
| 2.54 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 2.79 | |
| 2.54 | |
| Red/Green/Yellow | |
| Actuator/N/A | |
| N/A/Process | |
| Polyester | |
| Right Angle | |
| -40 | |
| 85 | |
| 5.59 | |
| 10.16 | |
| 6.91 | |
| 5.59 | |
| 12.45 | |
| 6.91 |
Manually control your circuit components with this 32-01-4-GYRA push button switch from Grayhill. This device has a maximum current rating of 0.15 A @ 28VDC. It has a DPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 32-01-4-GYRA push switch has a PC pin termination style. This product is 5.59 mm long, 6.91 mm tall and 12.45 mm deep. The maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

