Grayhill32-01Druckknopfschalter
Switch Push Button N.O./N.C. DPST Round Plunger 0.15A 28VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPST | |
| Round Plunger | |
| N.O./N.C. | |
| 0.15@28VDC | |
| 1000VAC | |
| 1000 | |
| 25 | |
| 100000 | |
| Black | |
| 2.29 | |
| 2 | |
| 2.54 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 2.79 | |
| 2.54 | |
| Actuator | |
| Polyester | |
| Right Angle | |
| -40 | |
| 85 | |
| 5.59 | |
| 10.16 | |
| 6.91 | |
| 5.59 | |
| 12.45 | |
| 6.91 |
Quickly reset and disrupt processes by mechanically pressing this 32-01 push button switch from Grayhill. It has a DPST configuration. This device has a maximum current rating of 0.15 A @ 28VDC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 32-01 push switch has a PC pin termination style. The maximum DC voltage rating is 28 VDC. This product is 5.59 mm long, 6.91 mm tall and 12.45 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

