50-75% Rabatt
PHOENIX CONTACT3200234Steckverbinderanschlüsse
Ferrules Terminal 18AWG Electrolytic Copper Silver M 10mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Tin | |
| 18 | |
| 105 | |
| Polypropylene | |
| 0.063 | |
| 10 | |
| 2.3 | |
| Silver |
Look no further than the ferrules terminal 3200234 wire terminal from Phoenix Contact for applications requiring terminal connections. This product is 10 mm long and 2.3 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

