25-50% Rabatt
PHOENIX CONTACT3200674Steckverbinderanschlüsse
Ferrules Terminal 18AWG Electrolytic Copper Red M 18mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 105 | |
| Insulated | |
| 0.124 | |
| 18 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal 3200674 wire terminal from Phoenix Contact. This product is 18 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

